F881BO393J300Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.79588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.48609
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.96069
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.82480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.63954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.34012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.80003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.66756
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.51709
Datasheet
Image for F881BO393J300Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BO393J300Z

DigiKey Part Number
399-F881BO393J300Z-ND
Manufacturer
Manufacturer Product Number
F881BO393J300Z
Description
.039UF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881BO393J300AKEMET0399-F881BO393J300A-NDkr.3.79588Parametric Equivalent
F881BO393J300CKEMET0399-F881BO393J300C-NDkr.3.48609Parametric Equivalent
F881BO393J300LKEMET0399-F881BO393J300LTR-NDkr.3.96069Parametric Equivalent
F881BO393J300RKEMET0399-F881BO393J300RTB-NDkr.3.82480Parametric Equivalent
F881BO393K300AKEMET0399-F881BO393K300A-NDkr.3.63954Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
748kr.3.67262kr.2,747.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.67262
Unit Price with VAT:kr.4.59078