390 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N630391JCT

DigiKey Part Number
4713-CHV0805N630391JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N630391JCT-ND - Cut Tape (CT)
4713-CHV0805N630391JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N630391JCT
Description
HVCAP0805 COG 390PF 5% 630V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV0805N630391JCTCal-Chip Electronics, Inc.2.4414713-CHV0805N630391JCT-NDkr.2.92000Parametric Equivalent
In-Stock: 2.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76300kr.17.63
50kr.1.31240kr.65.62
100kr.1.17480kr.117.48
500kr.0.94264kr.471.32
1.000kr.0.87093kr.870.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78248kr.2,347.44
6.000kr.0.73922kr.4,435.32
9.000kr.0.71755kr.6,457.95
15.000kr.0.69353kr.10,402.95
21.000kr.0.67949kr.14,269.29
30.000kr.0.66598kr.19,979.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000