F881BI273J300Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86759
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.69013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.02088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.93262
Datasheet
0.027 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BI273J300Z

DigiKey Part Number
399-F881BI273J300Z-ND
Manufacturer
Manufacturer Product Number
F881BI273J300Z
Description
.027UF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.689" (17.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881BI273J300AKEMET0399-F881BI273J300A-NDkr.2.86759Parametric Equivalent
F881BI273J300CKEMET0399-F881BI273J300C-NDkr.2.69013Parametric Equivalent
F881BI273J300LKEMET0399-F881BI273J300LTR-NDkr.3.02088Parametric Equivalent
F881BI273J300RKEMET0399-F881BI273J300RTB-NDkr.2.93262Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
935kr.2.83082kr.2,646.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.83082
Unit Price with VAT:kr.3.53853