Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BG223K300L | |
|---|---|
DigiKey Part Number | 399-F881BG223K300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881BG223K300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BG223K300A | KEMET | 0 | 399-F881BG223K300A-ND | kr.2.21684 | Parametric Equivalent |
| F881BG223K300C | KEMET | 0 | 399-F881BG223K300C-ND | kr.2.02271 | Parametric Equivalent |
| F881BG223K300R | KEMET | 0 | 399-F881BG223K300RTB-ND | kr.2.32007 | Parametric Equivalent |
| F881BG223K300Z | KEMET | 0 | 399-F881BG223K300Z-ND | kr.2.23718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.40008 | kr.1,200.04 |
| Unit Price without VAT: | kr.2.40008 |
|---|---|
| Unit Price with VAT: | kr.3.00010 |


