Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881AO822K300L | |
|---|---|
DigiKey Part Number | 399-F881AO822K300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881AO822K300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881AO822K300L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881AO822K300A | KEMET | 0 | 399-F881AO822K300A-ND | kr.2.46490 | Parametric Equivalent |
| F881AO822K300C | KEMET | 0 | 399-F881AO822K300C-ND | kr.2.44375 | Parametric Equivalent |
| F881AO822K300R | KEMET | 0 | 399-F881AO822K300RTB-ND | kr.2.62322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.2.69338 | kr.1,212.02 |
| Unit Price without VAT: | kr.2.69338 |
|---|---|
| Unit Price with VAT: | kr.3.36673 |




