Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881AL472J300R | |
|---|---|
DigiKey Part Number | 399-F881AL472J300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881AL472J300R |
Description | 4700PF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881AL472J300A | KEMET | 0 | 399-F881AL472J300A-ND | kr.1.91637 | Parametric Equivalent |
| F881AL472J300C | KEMET | 0 | 399-F881AL472J300C-ND | kr.1.93135 | Parametric Equivalent |
| F881AL472J300L | KEMET | 0 | 399-F881AL472J300LTR-ND | kr.2.15423 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 860 | kr.2.06021 | kr.1,771.78 |
| Unit Price without VAT: | kr.2.06021 |
|---|---|
| Unit Price with VAT: | kr.2.57526 |

