F881AL252J300C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91257
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.15117
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05829
Datasheet
Image for F881AL252J300C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881AL252J300C

DigiKey Part Number
399-F881AL252J300C-ND
Manufacturer
Manufacturer Product Number
F881AL252J300C
Description
2500PF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2500 pF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881AL252J300AKEMET0399-F881AL252J300A-NDkr.1.91257Parametric Equivalent
F881AL252J300LKEMET0399-F881AL252J300LTR-NDkr.2.15117Parametric Equivalent
F881AL252J300RKEMET0399-F881AL252J300RTB-NDkr.2.05829Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.92939kr.1,929.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.92939
Unit Price with VAT:kr.2.41174