Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881AE182K300R | |
|---|---|
DigiKey Part Number | 399-F881AE182K300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881AE182K300R |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881AE182K300R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881AE182K300A | KEMET | 0 | 399-F881AE182K300A-ND | kr.1.12060 | Parametric Equivalent |
| F881AE182K300C | KEMET | 0 | 399-F881AE182K300C-ND | kr.1.08693 | Parametric Equivalent |
| F881AE182K300L | KEMET | 0 | 399-F881AE182K300LTR-ND | kr.1.28639 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32043 | kr.1,320.43 |
| Unit Price without VAT: | kr.1.32043 |
|---|---|
| Unit Price with VAT: | kr.1.65054 |




