
F873DP104M760L | |
|---|---|
DigiKey Part Number | 399-F873DP104M760LTR-ND - Tape & Reel (TR) 399-F873DP104M760LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F873DP104M760L |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873DP104M760L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.9.95400 | kr.99.54 |
| 50 | kr.8.10380 | kr.405.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | kr.7.09211 | kr.1,347.50 |
| 380 | kr.6.69921 | kr.2,545.70 |
| 570 | kr.6.50251 | kr.3,706.43 |
| 950 | kr.6.28441 | kr.5,970.19 |
| 1.330 | kr.6.15690 | kr.8,188.68 |
| 1.900 | kr.6.03428 | kr.11,465.13 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

