F873DJ473K760R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.66376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.66893
Datasheet
0.047 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F873DJ473K760R

DigiKey Part Number
399-F873DJ473K760RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F873DJ473K760R
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F873DJ473K760R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.669" (17.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
760V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F873DJ473K760LKEMET0399-F873DJ473K760LTR-NDkr.3.66376Parametric Equivalent
F873DJ473K760ZKEMET0399-F873DJ473K760Z-NDkr.3.66893Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
560kr.3.63871kr.2,037.68
Unit Price without VAT:kr.3.63871
Unit Price with VAT:kr.4.54839