Parametric Equivalent
Parametric Equivalent

F873DI253K760R | |
|---|---|
DigiKey Part Number | 399-F873DI253K760RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F873DI253K760R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.025 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873DI253K760R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F873DI253K760L | KEMET | 0 | 399-F873DI253K760LTR-ND | kr.2.89382 | Parametric Equivalent |
| F873DI253K760Z | KEMET | 0 | 399-F873DI253K760Z-ND | kr.2.84716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | kr.2.79336 | kr.2,122.95 |
| Unit Price without VAT: | kr.2.79336 |
|---|---|
| Unit Price with VAT: | kr.3.49170 |


