
F872RB394K480Z | |
|---|---|
DigiKey Part Number | 399-F872RB394K480Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872RB394K480Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872RB394K480Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.614" L x 0.433" W (41.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.16.73762 | kr.3,514.90 |
| Unit Price without VAT: | kr.16.73762 |
|---|---|
| Unit Price with VAT: | kr.20.92203 |

