Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BC103K300A | |
|---|---|
DigiKey Part Number | 399-F881BC103K300A-ND |
Manufacturer | |
Manufacturer Product Number | F881BC103K300A |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BC103K300A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BC103K300C | KEMET | 0 | 399-F881BC103K300C-ND | kr.1.63502 | Parametric Equivalent |
| F881BC103K300L | KEMET | 0 | 399-F881BC103K300LTR-ND | kr.1.73034 | Parametric Equivalent |
| F881BC103K300R | KEMET | 0 | 399-F881BC103K300RTB-ND | kr.1.78543 | Parametric Equivalent |
| F881BC103K300Z | KEMET | 0 | 399-F881BC103K300Z-ND | kr.1.70601 | Parametric Equivalent |
| B32022A3103K000 | TDK | 0 | 495-5039-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.68649 | kr.2,108.11 |
| Unit Price without VAT: | kr.1.68649 |
|---|---|
| Unit Price with VAT: | kr.2.10811 |






