Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BZ124J480L | |
|---|---|
DigiKey Part Number | 399-F872BZ124J480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872BZ124J480L |
Description | .120UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.472" W (18.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BZ124J480A | KEMET | 0 | 399-F872BZ124J480A-ND | kr.6.43953 | Parametric Equivalent |
| F872BZ124J480C | KEMET | 0 | 399-F872BZ124J480C-ND | kr.6.21609 | Parametric Equivalent |
| F872BZ124J480R | KEMET | 0 | 399-F872BZ124J480RTB-ND | kr.6.40742 | Parametric Equivalent |
| F872BZ124J480Z | KEMET | 0 | 399-F872BZ124J480Z-ND | kr.6.21349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | kr.6.65123 | kr.1,463.27 |
| Unit Price without VAT: | kr.6.65123 |
|---|---|
| Unit Price with VAT: | kr.8.31404 |

