Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BT253M480A | |
|---|---|
DigiKey Part Number | 399-F872BT253M480A-ND |
Manufacturer | |
Manufacturer Product Number | F872BT253M480A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.025 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BT253M480A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BT253M480C | KEMET | 0 | 399-F872BT253M480C-ND | kr.2.72233 | Parametric Equivalent |
| F872BT253M480L | KEMET | 0 | 399-F872BT253M480LTR-ND | kr.3.03452 | Parametric Equivalent |
| F872BT253M480R | KEMET | 0 | 399-F872BT253M480RTB-ND | kr.3.11185 | Parametric Equivalent |
| F872BT253M480Z | KEMET | 0 | 399-F872BT253M480Z-ND | kr.2.97052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.90716 | kr.2,035.01 |
| Unit Price without VAT: | kr.2.90716 |
|---|---|
| Unit Price with VAT: | kr.3.63395 |


