F872AE102M480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08184
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19560
Datasheet
1000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872AE102M480L

DigiKey Part Number
399-F872AE102M480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872AE102M480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872AE102M480L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872AE102M480AKEMET0399-F872AE102M480A-NDkr.1.08184Parametric Equivalent
F872AE102M480CKEMET0399-F872AE102M480C-NDkr.1.04781Parametric Equivalent
F872AE102M480RKEMET0399-F872AE102M480RTB-NDkr.1.19560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.16309kr.1,744.63
Unit Price without VAT:kr.1.16309
Unit Price with VAT:kr.1.45386