F872BR683M480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.20331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.97197
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.48057
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.29405
Datasheet
0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BR683M480L

DigiKey Part Number
399-F872BR683M480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872BR683M480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BR683M480L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BR683M480AKEMET0399-F872BR683M480A-NDkr.4.20331Parametric Equivalent
F872BR683M480CKEMET0399-F872BR683M480C-NDkr.3.97197Parametric Equivalent
F872BR683M480RKEMET0399-F872BR683M480RTB-NDkr.4.48057Parametric Equivalent
F872BR683M480ZKEMET0399-F872BR683M480Z-NDkr.4.29405Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.37033kr.1,748.13
Unit Price without VAT:kr.4.37033
Unit Price with VAT:kr.5.46291