F872BR563M480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.91300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69064
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.17896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.99941
Datasheet
0.056 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BR563M480L

DigiKey Part Number
399-F872BR563M480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872BR563M480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BR563M480L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BR563M480AKEMET0399-F872BR563M480A-NDkr.3.91300Parametric Equivalent
F872BR563M480CKEMET0399-F872BR563M480C-NDkr.3.69064Parametric Equivalent
F872BR563M480RKEMET0399-F872BR563M480RTB-NDkr.4.17896Parametric Equivalent
F872BR563M480ZKEMET0399-F872BR563M480Z-NDkr.3.99941Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.07473kr.1,629.89
Unit Price without VAT:kr.4.07473
Unit Price with VAT:kr.5.09341