Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BK393J480L | |
|---|---|
DigiKey Part Number | 399-F872BK393J480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872BK393J480L |
Description | .039UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BK393J480A | KEMET | 0 | 399-F872BK393J480A-ND | kr.2.81401 | Parametric Equivalent |
| F872BK393J480C | KEMET | 0 | 399-F872BK393J480C-ND | kr.2.65602 | Parametric Equivalent |
| F872BK393J480R | KEMET | 0 | 399-F872BK393J480RTB-ND | kr.2.96180 | Parametric Equivalent |
| F872BK393J480Z | KEMET | 0 | 399-F872BK393J480Z-ND | kr.2.83545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.89276 | kr.2,024.93 |
| Unit Price without VAT: | kr.2.89276 |
|---|---|
| Unit Price with VAT: | kr.3.61595 |

