Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BB472K300Z | |
|---|---|
DigiKey Part Number | 399-F881BB472K300Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881BB472K300Z |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BB472K300Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BB472K300A | KEMET | 0 | 399-F881BB472K300A-ND | kr.1.64827 | Parametric Equivalent |
| F881BB472K300C | KEMET | 0 | 399-F881BB472K300C-ND | kr.1.50829 | Parametric Equivalent |
| F881BB472K300L | KEMET | 0 | 399-F881BB472K300LTR-ND | kr.1.78923 | Parametric Equivalent |
| F881BB472K300R | KEMET | 0 | 399-F881BB472K300RTB-ND | kr.1.73564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.411 | kr.1.66439 | kr.2,348.45 |
| Unit Price without VAT: | kr.1.66439 |
|---|---|
| Unit Price with VAT: | kr.2.08049 |





