Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BI393M480A | |
|---|---|
DigiKey Part Number | 399-F872BI393M480A-ND |
Manufacturer | |
Manufacturer Product Number | F872BI393M480A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BI393M480A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BI393M480C | KEMET | 0 | 399-F872BI393M480C-ND | kr.2.39240 | Parametric Equivalent |
| F872BI393M480L | KEMET | 0 | 399-F872BI393M480LTR-ND | kr.2.67890 | Parametric Equivalent |
| F872BI393M480R | KEMET | 0 | 399-F872BI393M480RTB-ND | kr.2.62159 | Parametric Equivalent |
| F872BI393M480Z | KEMET | 0 | 399-F872BI393M480Z-ND | kr.2.52352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.53521 | kr.2,028.17 |
| Unit Price without VAT: | kr.2.53521 |
|---|---|
| Unit Price with VAT: | kr.3.16901 |


