F872BB822J480Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76793
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91113
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85527
Datasheet
8200 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BB822J480Z

DigiKey Part Number
399-F872BB822J480Z-ND
Manufacturer
Manufacturer Product Number
F872BB822J480Z
Description
8200PF 480V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BB822J480AKEMET0399-F872BB822J480A-NDkr.1.76793Parametric Equivalent
F872BB822J480CKEMET0399-F872BB822J480C-NDkr.1.61660Parametric Equivalent
F872BB822J480LKEMET0399-F872BB822J480LTR-NDkr.1.91113Parametric Equivalent
F872BB822J480RKEMET0399-F872BB822J480RTB-NDkr.1.85527Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.411kr.1.78162kr.2,513.87
Manufacturers Standard Package
Unit Price without VAT:kr.1.78162
Unit Price with VAT:kr.2.22703