Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BB103J480R | |
|---|---|
DigiKey Part Number | 399-F872BB103J480RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872BB103J480R |
Description | .010UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BB103J480A | KEMET | 0 | 399-F872BB103J480A-ND | kr.1.79084 | Parametric Equivalent |
| F872BB103J480C | KEMET | 0 | 399-F872BB103J480C-ND | kr.1.63894 | Parametric Equivalent |
| F872BB103J480L | KEMET | 0 | 399-F872BB103J480LTR-ND | kr.1.93497 | Parametric Equivalent |
| F872BB103J480Z | KEMET | 0 | 399-F872BB103J480Z-ND | kr.1.80459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.87867 | kr.1,878.67 |
| Unit Price without VAT: | kr.1.87867 |
|---|---|
| Unit Price with VAT: | kr.2.34834 |


