F872AL682K480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92261
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09840
Datasheet
6800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872AL682K480L

DigiKey Part Number
399-F872AL682K480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872AL682K480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872AL682K480L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872AL682K480AKEMET0399-F872AL682K480A-NDkr.1.90593Parametric Equivalent
F872AL682K480CKEMET0399-F872AL682K480C-NDkr.1.92261Parametric Equivalent
F872AL682K480RKEMET0399-F872AL682K480RTB-NDkr.2.09840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.19322kr.1,315.93
Unit Price without VAT:kr.2.19322
Unit Price with VAT:kr.2.74153