Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BB682K300L | |
|---|---|
DigiKey Part Number | 399-F881BB682K300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881BB682K300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BB682K300L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BB682K300A | KEMET | 0 | 399-F881BB682K300A-ND | kr.1.65787 | Parametric Equivalent |
| F881BB682K300C | KEMET | 0 | 399-F881BB682K300C-ND | kr.1.51670 | Parametric Equivalent |
| F881BB682K300R | KEMET | 0 | 399-F881BB682K300RTB-ND | kr.1.74350 | Parametric Equivalent |
| F881BB682K300Z | KEMET | 0 | 399-F881BB682K300Z-ND | kr.1.67307 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.79727 | kr.1,347.95 |
| Unit Price without VAT: | kr.1.79727 |
|---|---|
| Unit Price with VAT: | kr.2.24659 |





