F872AE252J480R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.16886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.13274
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25295
Datasheet
Image for F872AE252J480R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872AE252J480R

DigiKey Part Number
399-F872AE252J480RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F872AE252J480R
Description
2500PF 480V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2500 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872AE252J480AKEMET0399-F872AE252J480A-NDkr.1.16886Parametric Equivalent
F872AE252J480CKEMET0399-F872AE252J480C-NDkr.1.13274Parametric Equivalent
F872AE252J480LKEMET0399-F872AE252J480LTR-NDkr.1.25295Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.28601kr.1,286.01
Manufacturers Standard Package
Unit Price without VAT:kr.1.28601
Unit Price with VAT:kr.1.60751