
T340B106M015AS | |
|---|---|
DigiKey Part Number | 399-T340B106M015AS-ND |
Manufacturer | |
Manufacturer Product Number | T340B106M015AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340B106M015AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.283" L x 0.157" W (7.20mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.327" (8.30mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 15 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.18.96927 | kr.5,690.78 |
| Unit Price without VAT: | kr.18.96927 |
|---|---|
| Unit Price with VAT: | kr.23.71159 |

