Image for F871FQ125J330Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871FQ125J330Z

DigiKey Part Number
399-F871FQ125J330Z-ND
Manufacturer
Manufacturer Product Number
F871FQ125J330Z
Description
1.20UF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 1.083" W (31.50mm x 27.50mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
120kr.15.94033kr.1,912.84
Manufacturers Standard Package
Unit Price without VAT:kr.15.94033
Unit Price with VAT:kr.19.92541