Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BT124M330L | |
|---|---|
DigiKey Part Number | 399-F871BT124M330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BT124M330L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BT124M330L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BT124M330A | KEMET | 0 | 399-F871BT124M330A-ND | kr.2.51281 | Parametric Equivalent |
| F871BT124M330C | KEMET | 0 | 399-F871BT124M330C-ND | kr.2.33401 | Parametric Equivalent |
| F871BT124M330R | KEMET | 0 | 399-F871BT124M330RTB-ND | kr.2.53863 | Parametric Equivalent |
| F871BT124M330Z | KEMET | 0 | 399-F871BT124M330Z-ND | kr.2.57199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.2.63239 | kr.1,421.49 |
| Unit Price without VAT: | kr.2.63239 |
|---|---|
| Unit Price with VAT: | kr.3.29049 |


