Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BS184M330C | |
|---|---|
DigiKey Part Number | 399-F871BS184M330C-ND |
Manufacturer | |
Manufacturer Product Number | F871BS184M330C |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BS184M330C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BS184M330A | KEMET | 0 | 399-F871BS184M330A-ND | kr.3.35696 | Parametric Equivalent |
| F871BS184M330L | KEMET | 0 | 399-F871BS184M330LTR-ND | kr.3.38238 | Parametric Equivalent |
| F871BS184M330R | KEMET | 0 | 399-F871BS184M330RTB-ND | kr.3.52655 | Parametric Equivalent |
| F871BS184M330Z | KEMET | 0 | 399-F871BS184M330Z-ND | kr.3.37930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.14955 | kr.2,362.16 |
| Unit Price without VAT: | kr.3.14955 |
|---|---|
| Unit Price with VAT: | kr.3.93694 |


