F871BE563K330L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75848
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.88416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81100
Datasheet
0.056 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BE563K330L

DigiKey Part Number
399-F871BE563K330LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F871BE563K330L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F871BE563K330L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871BE563K330AKEMET0399-F871BE563K330A-NDkr.1.80829Parametric Equivalent
F871BE563K330CKEMET0399-F871BE563K330C-NDkr.1.75848Parametric Equivalent
F871BE563K330RKEMET0399-F871BE563K330RTB-NDkr.1.88416Parametric Equivalent
F871BE563K330ZKEMET0399-F871BE563K330Z-NDkr.1.81100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.1.83215kr.2,015.37
Unit Price without VAT:kr.1.83215
Unit Price with VAT:kr.2.29019