Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BC333K330L | |
|---|---|
DigiKey Part Number | 399-F871BC333K330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BC333K330L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BC333K330L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BC333K330A | KEMET | 0 | 399-F871BC333K330A-ND | kr.1.53159 | Parametric Equivalent |
| F871BC333K330C | KEMET | 0 | 399-F871BC333K330C-ND | kr.1.47608 | Parametric Equivalent |
| F871BC333K330R | KEMET | 0 | 399-F871BC333K330RTB-ND | kr.1.62613 | Parametric Equivalent |
| F871BC333K330Z | KEMET | 0 | 399-F871BC333K330Z-ND | kr.1.55021 | Parametric Equivalent |
| F339X133333KF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333KF02W0-ND | kr.2.55635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.57438 | kr.1,889.26 |
| Unit Price without VAT: | kr.1.57438 |
|---|---|
| Unit Price with VAT: | kr.1.96798 |



