Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AO333M330R | |
|---|---|
DigiKey Part Number | 399-F871AO333M330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871AO333M330R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AO333M330R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871AO333M330A | KEMET | 0 | 399-F871AO333M330A-ND | kr.2.03124 | Parametric Equivalent |
| F871AO333M330C | KEMET | 0 | 399-F871AO333M330C-ND | kr.2.00947 | Parametric Equivalent |
| F871AO333M330L | KEMET | 0 | 399-F871AO333M330LTR-ND | kr.2.02958 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | kr.2.10281 | kr.1,219.63 |
| Unit Price without VAT: | kr.2.10281 |
|---|---|
| Unit Price with VAT: | kr.2.62851 |


