Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AL822K330A | |
|---|---|
DigiKey Part Number | 399-F871AL822K330A-ND |
Manufacturer | |
Manufacturer Product Number | F871AL822K330A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AL822K330A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871AL822K330C | KEMET | 0 | 399-F871AL822K330C-ND | kr.1.84348 | Parametric Equivalent |
| F871AL822K330L | KEMET | 0 | 399-F871AL822K330LTR-ND | kr.2.11112 | Parametric Equivalent |
| F871AL822K330R | KEMET | 0 | 399-F871AL822K330RTB-ND | kr.2.01715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.82799 | kr.2,741.99 |
| Unit Price without VAT: | kr.1.82799 |
|---|---|
| Unit Price with VAT: | kr.2.28499 |


