F871AL252K330C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.77939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.96806
Datasheet
2500 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871AL252K330C

DigiKey Part Number
399-F871AL252K330C-ND
Manufacturer
Manufacturer Product Number
F871AL252K330C
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2500 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F871AL252K330C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871AL252K330AKEMET0399-F871AL252K330A-NDkr.1.77939Parametric Equivalent
F871AL252K330LKEMET0399-F871AL252K330LTR-NDkr.2.05882Parametric Equivalent
F871AL252K330RKEMET0399-F871AL252K330RTB-NDkr.1.96806Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.79454kr.1,794.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.79454
Unit Price with VAT:kr.2.24318