T493B475K025CH6220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.97.14782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.116.67502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.97.14782
Datasheet
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493B475K025CH6220

DigiKey Part Number
399-T493B475K025CH6220TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493B475K025CH6220
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493B475K025CH6220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Failure Rate
C (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493B475K025CH6120KEMET0399-T493B475K025CH6120TR-NDkr.97.14782Parametric Equivalent
T493B475K025CK6420KEMET0399-T493B475K025CK6420TR-NDkr.116.67502Parametric Equivalent
T493B475K025CT6120KEMET0399-T493B475K025CT6120TR-NDkr.97.14782Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.106.91142kr.213,822.84
Manufacturers Standard Package
Unit Price without VAT:kr.106.91142
Unit Price with VAT:kr.133.63928