
T356K566K016AT7301 | |
|---|---|
DigiKey Part Number | 399-T356K566K016AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356K566K016AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 56 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T356K566K016AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Tape & Reel (TR) | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code T356K |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.43.20228 | kr.21,601.14 |
| Unit Price without VAT: | kr.43.20228 |
|---|---|
| Unit Price with VAT: | kr.54.00285 |

