F871AE102M330L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.09378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20880
Datasheet
1000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871AE102M330L

DigiKey Part Number
399-F871AE102M330LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F871AE102M330L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F871AE102M330L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871AE102M330AKEMET0399-F871AE102M330A-NDkr.1.09378Parametric Equivalent
F871AE102M330CKEMET0399-F871AE102M330C-NDkr.1.05938Parametric Equivalent
F871AE102M330RKEMET0399-F871AE102M330RTB-NDkr.1.20880Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.17593kr.1,763.89
Unit Price without VAT:kr.1.17593
Unit Price with VAT:kr.1.46991