
MSCC-0300 | |
|---|---|
DigiKey Part Number | 2622-MSCC-0300-ND |
Manufacturer | |
Manufacturer Product Number | MSCC-0300 |
Description | AC/DC CONVERTER 3.3V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 70% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.76" L x 2.56" W x 1.00" H (120.9mm x 65.0mm x 25.4mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus |
Current - Output 1 7.5 A | Standard Number 60601-1; 60950-1 |

