F871AE102K330A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21493
Datasheet
1000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871AE102K330A

DigiKey Part Number
399-F871AE102K330A-ND
Manufacturer
Manufacturer Product Number
F871AE102K330A
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F871AE102K330A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871AE102K330CKEMET0399-F871AE102K330C-NDkr.1.06544Parametric Equivalent
F871AE102K330LKEMET0399-F871AE102K330LTR-NDkr.1.18190Parametric Equivalent
F871AE102K330RKEMET0399-F871AE102K330RTB-NDkr.1.21493Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.200kr.1.10025kr.2,420.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.10025
Unit Price with VAT:kr.1.37531