F863DS105M310ALW0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.14468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.09817
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.51606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.94489
Datasheet
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DS105M310ALW0L

DigiKey Part Number
399-F863DS105M310ALW0L-ND
Manufacturer
Manufacturer Product Number
F863DS105M310ALW0L
Description
CAP FILM 1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DS105M310ALW0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863DS105M310LKEMET0399-F863DS105M310LTR-NDkr.4.14468Parametric Equivalent
F863DS105M310PKEMET0399-F863DS105M310PTR-NDkr.4.09817Parametric Equivalent
F863DS105M310RKEMET0399-F863DS105M310RTB-NDkr.3.51606Parametric Equivalent
F863DS105M310ZKEMET0399-F863DS105M310Z-NDkr.3.94489Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.45556kr.1,727.78
Unit Price without VAT:kr.3.45556
Unit Price with VAT:kr.4.31945