F863DE474M310ALW0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.70478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.60620
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.45416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49732
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DE474M310ALW0L

DigiKey Part Number
399-F863DE474M310ALW0L-ND
Manufacturer
Manufacturer Product Number
F863DE474M310ALW0L
Description
CAP FILM 0.47UF 20% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DE474M310ALW0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863DE474M310LKEMET0399-F863DE474M310LTR-NDkr.2.70478Parametric Equivalent
F863DE474M310PKEMET0399-F863DE474M310PTR-NDkr.2.60620Parametric Equivalent
F863DE474M310RKEMET0399-F863DE474M310RTB-NDkr.2.45416Parametric Equivalent
F863DE474M310ZKEMET0399-F863DE474M310Z-NDkr.2.49732Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.52738kr.1,263.69
Manufacturers Standard Package
Unit Price without VAT:kr.2.52738
Unit Price with VAT:kr.3.15923