
F862FS335K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-F862FS335K310ZLH0J-ND |
Manufacturer | |
Manufacturer Product Number | F862FS335K310ZLH0J |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FS335K310ZLH0J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.09000 | kr.24.09 |
| 10 | kr.17.01000 | kr.170.10 |
| 50 | kr.14.20540 | kr.710.27 |
| 170 | kr.12.77847 | kr.2,172.34 |
| 510 | kr.11.85492 | kr.6,046.01 |
| 1.020 | kr.11.40286 | kr.11,630.92 |
| 2.550 | kr.10.92519 | kr.27,859.23 |
| 5.100 | kr.10.63706 | kr.54,249.01 |
| Unit Price without VAT: | kr.24.09000 |
|---|---|
| Unit Price with VAT: | kr.30.11250 |

