Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862DU125K310Z | |
|---|---|
DigiKey Part Number | 399-F862DU125K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862DU125K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DU125K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DU125K310ZL32K | KEMET | 0 | 399-F862DU125K310ZL32K-ND | kr.6.70963 | Parametric Equivalent |
| F862DU125K310ZL32KV054 | KEMET | 0 | 399-F862DU125K310ZL32KV054-ND | kr.6.70963 | Parametric Equivalent |
| F862DU125K310ZLH0J | KEMET | 0 | 399-11706-ND | kr.15.34000 | Parametric Equivalent |
| F862DU125K310ZV054 | KEMET | 168 | 399-F862DU125K310ZV054-ND | kr.11.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.06800 | kr.100.68 |
| 50 | kr.8.20140 | kr.410.07 |
| 300 | kr.6.91103 | kr.2,073.31 |
| 600 | kr.6.56222 | kr.3,937.33 |
| 1.200 | kr.6.27507 | kr.7,530.08 |
| 2.700 | kr.6.00283 | kr.16,207.64 |
| 5.100 | kr.5.82864 | kr.29,726.06 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |




