F862DJ394K310ZL32K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.51925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15
Unit Price: kr.7.29000
Datasheet
0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862DJ394K310ZL32K

DigiKey Part Number
399-F862DJ394K310ZL32K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F862DJ394K310ZL32K
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862DJ394K310ZL32K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.669" (17.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862DJ394K310RKEMET0399-F862DJ394K310RTB-NDkr.3.54554Parametric Equivalent
F862DJ394K310ZKEMET0399-F862DJ394K310Z-NDkr.3.51925Parametric Equivalent
F862DJ394K310ZLH0JKEMET0399-11700-NDkr.9.19000Parametric Equivalent
F862DJ394K310ZV054KEMET15399-F862DJ394K310ZV054-NDkr.7.29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
468kr.3.51925kr.1,647.01
Manufacturers Standard Package
Unit Price without VAT:kr.3.51925
Unit Price with VAT:kr.4.39906