Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862DI224K310ZL32KV054 | |
|---|---|
DigiKey Part Number | 399-F862DI224K310ZL32KV054-ND |
Manufacturer | |
Manufacturer Product Number | F862DI224K310ZL32KV054 |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DI224K310ZL32KV054 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DI224K310R | KEMET | 0 | 399-F862DI224K310RTB-ND | kr.2.74522 | Parametric Equivalent |
| F862DI224K310Z | KEMET | 0 | 399-F862DI224K310Z-ND | kr.2.75004 | Parametric Equivalent |
| F862DI224K310ZL32K | KEMET | 0 | 399-F862DI224K310ZL32K-ND | kr.2.75004 | Parametric Equivalent |
| F862DI224K310ZLH0J | KEMET | 0 | 399-11698-ND | kr.7.54000 | Parametric Equivalent |
| F862DI224K310ZLH0JV054 | KEMET | 0 | 399-F862DI224K310ZLH0JV054-ND | kr.2.85794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 564 | kr.2.75004 | kr.1,551.02 |
| Unit Price without VAT: | kr.2.75004 |
|---|---|
| Unit Price with VAT: | kr.3.43755 |




