
F862BZ564K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862BZ564K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862BZ564K310ZV054 |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BZ564K310ZV054 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.472" W (18.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BZ564K310ALR0L | KEMET | 287 | 399-F862BZ564K310ALR0L-ND | kr.10.90000 | Parametric Equivalent |
| F862BZ564K310Z | KEMET | 426 | 399-12370-ND | kr.10.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.38900 | kr.53.89 |
| 50 | kr.4.25040 | kr.212.52 |
| 459 | kr.3.33355 | kr.1,530.10 |
| 918 | kr.3.14589 | kr.2,887.93 |
| 1.377 | kr.3.05190 | kr.4,202.47 |
| 2.754 | kr.2.91407 | kr.8,025.35 |
| 5.049 | kr.2.81365 | kr.14,206.12 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

