
ASD15-12S12 | |
|---|---|
DigiKey Part Number | 2622-ASD15-12S12-ND |
Manufacturer | |
Manufacturer Product Number | ASD15-12S12 |
Description | Isolated and Regulated 15 WATT M |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.60" W x 0.38" H (50.8mm x 40.6mm x 9.5mm) |
Voltage - Input (Max) 18V | Approval Agency UL |
Voltage - Output 1 |

