Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862BS394K310ZL32K | |
|---|---|
DigiKey Part Number | 399-F862BS394K310ZL32K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862BS394K310ZL32K |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BS394K310ZL32K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BS394K310ALR0L | KEMET | 0 | 399-11694-ND | kr.8.88000 | Parametric Equivalent |
| F862BS394K310R | KEMET | 0 | 399-F862BS394K310RTB-ND | kr.3.18584 | Parametric Equivalent |
| F862BS394K310ZV054 | KEMET | 235 | 399-F862BS394K310ZV054-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 561 | kr.3.15768 | kr.1,771.46 |
| Unit Price without VAT: | kr.3.15768 |
|---|---|
| Unit Price with VAT: | kr.3.94710 |



