F862BK154K310ZV054 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.595
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.580
Unit Price: kr.6.21000
Datasheet
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862BK154K310ZV054

DigiKey Part Number
399-F862BK154K310ZV054-ND
Manufacturer
Manufacturer Product Number
F862BK154K310ZV054
Description
CAP FILM 0.15UF 10% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862BK154K310ZV054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862BK154K310ALR0LKEMET1.595399-11690-NDkr.6.72000Parametric Equivalent
F862BK154K310ZKEMET2.580399-12366-NDkr.6.21000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1.496 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
748kr.1.86674kr.1,396.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.86674
Unit Price with VAT:kr.2.33343

Other Suppliers on DigiKey

1.496In Stock
Ships from WEC